| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5519 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245519 |
| SKU: | MOL39524-5519 |
39524-5519
| Heilind Number: | MOL39524-5519 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5519 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Featuring a durable construction and a horizontal orientation for convenient installation, this block offers 19 positions for secure wire connections. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Accommodating wire sizes ranging from 24AWG to 12AWG, including 14AWG, 16AWG, 18AWG, 20AWG, and 26AWG, it's versatile for various applications. Whether you're a professional electrician or a DIY enthusiast, this terminal block, with its pitch of 5mm and RoHS compliance, guarantees safety and efficiency in your projects. Elevate your connectivity solutions with this essential component.

