| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5607 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245607 |
| SKU: | MOL39524-5607 |
39524-5607
| Heilind Number: | MOL39524-5607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5607 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With an amperage of 18A and a voltage rating of 300V, it ensures reliable and efficient power transmission. Featuring seven positions and a horizontal orientation, it offers versatile connectivity options. The pitch of 5mm allows for easy installation, while accommodating a range of wire sizes from 12AWG to 26AWG. Designed for durability and performance, this terminal block is a must-have for any electrical project. Its sturdy construction and compliance with RoHS standards guarantee both quality and environmental responsibility. Perfect for use in various applications, from industrial machinery to DIY projects, it's a dependable solution for all your wiring needs.

