39525-0005

Heilind Number:MOL39525-0005
Manufacturer:Molex
Manufacturer Number:39525-0005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0005
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250005
SKU:MOL39525-0005

Detailed Description

Elevate your connectivity solutions with our Eurostyle Pluggable PCB Header. Designed for seamless integration, this high-performance component features a 5mm pitch and a vertical orientation, optimizing space utilization and ensuring efficient PCB connections. With a rating of 15A and 300V, it offers reliable power transmission, while its operating temperature range of -40 to 105°C guarantees durability in diverse environments. Engineered for convenience, it boasts a polarized design for easy mating and a 3.9mm tail length for secure attachment. UL certified and RoHS compliant, it meets stringent quality standards, making it a trusted choice for industrial applications. Explore the possibilities with our Eurostyle Pluggable PCB Header and experience superior connectivity like never before.