39525-5005

Heilind Number:MOL39525-5005
Manufacturer:Molex
Manufacturer Number:39525-5005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-5005
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395255005
SKU:MOL39525-5005

Detailed Description

Introducing the Eurostyle Pluggable 39525 series, featuring a 15 A amperage rating and a 5 mm pitch for seamless PCB integration. Designed for reliability, this vertical PCB Header ensures secure connections with its polarized mating feature and locking mechanism. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. With UL agency certification and compliance with RoHS standards, this component offers peace of mind in terms of quality and environmental responsibility. Perfect for applications requiring up to 300 V, it accommodates 5 contacts and is compatible with 3.2 mm PCB thickness. Explore the versatility of this terminal block, a dependable choice for your connectivity needs.