39525-5008

Heilind Number:MOL39525-5008
Manufacturer:Molex
Manufacturer Number:39525-5008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-5008
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395255008
SKU:MOL39525-5008

Detailed Description

Enhance your electronic connections with our Eurostyle Pluggable Terminal Block. Designed for seamless integration onto PCB headers, this component boasts a 5mm pitch and can accommodate up to 8 contacts, with a maximum operating temperature of 105°C. With a vertical orientation and 3.9mm tail length, it offers secure and efficient connectivity for your projects. UL agency certified and featuring polarized mating, this terminal block ensures reliable performance in a wide range of environments. Its durable construction and lock-to-mating part feature guarantee stability and longevity, making it a must-have for any electrical application. Explore the versatility and quality of our Eurostyle Pluggable Terminal Block today.