39525-5009

Heilind Number:MOL39525-5009
Manufacturer:Molex
Manufacturer Number:39525-5009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-5009
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395255009
SKU:MOL39525-5009

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, part of our 39525 series. Designed for seamless connectivity, this component features a 5 mm pitch and can accommodate up to 9 contacts. With a 15 A amperage and 300 V voltage rating, it ensures reliable performance in diverse applications. Its polarized mating and locking mechanisms guarantee secure connections, while its vertical orientation and 3.9 mm tail length offer flexibility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this header is a dependable solution for your terminal block needs. Trust in its UL certification for quality assurance and rest assured, it complies with RoHS standards. Elevate your connectivity with this essential component.