39525-5017

Heilind Number:MOL39525-5017
Manufacturer:Molex
Manufacturer Number:39525-5017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-5017
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395255017
SKU:MOL39525-5017

Detailed Description

Introducing the 39525 series Eurostyle Pluggable connector, ideal for efficient power transmission in various electronic applications. With a 15A amperage and 300V voltage rating, this PCB header ensures reliable connectivity. Featuring a single row design with 17 loaded contacts, it offers versatile connectivity options. Operating at temperatures ranging from -40°C to 105°C, it guarantees performance even in extreme conditions. The polarized mating and locking feature enhance secure connections, while the 5mm pitch and 3.2mm PCB thickness cater to standard mounting requirements. UL certification ensures quality and compliance, making it a trusted choice for terminal block applications.