39526-5004

Heilind Number:MOL39526-5004
Manufacturer:Molex
Manufacturer Number:39526-5004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, Green Housing, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5004
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265004
SKU:MOL39526-5004

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this 39526 series header features a 5mm pitch and can accommodate up to four contacts. With a 15A current rating and 300V voltage capability, it ensures reliable power transmission. Operating effortlessly in a wide temperature range from -40°C to 105°C, this connector is built for durability. Its polarized mating feature and locking mechanism guarantee secure connections, while UL certification ensures safety and quality. Whether for industrial or commercial applications, this terminal block is a essential component for your electronic projects.