39526-5005

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 5 Circuits

Part Aliases: Molex 0395265005  
Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39526 series. Designed for efficient connectivity, this terminal block features a 5mm pitch and can accommodate up to 5 contacts on a single row. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in a wide range of environments. The PCB header, with a tail length of 3.9mm, ensures secure mounting on a 3.2mm thick board. UL certified and RoHS compliant, this terminal block guarantees both safety and environmental responsibility. Its polarized design and locking feature provide added security, while its horizontal orientation offers convenience in installation. Ideal for various applications, from industrial machinery to consumer electronics, this Eurostyle Pluggable Terminal Block is a versatile and dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-5005
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395265005
SKU:MOL39526-5005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: