| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2015 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395272015 |
| SKU: | MOL39527-2015 |
39527-2015
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile connector designed for seamless integration in your electronic setups. With a high amperage rating of 18 A and a voltage capacity of 300 V, this connector ensures reliable power transmission. Featuring a single row layout with 15 contacts, it offers efficient connectivity for your components. Its vertical orientation and polarized mating design guarantee secure and accurate assembly. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environmental conditions. UL certified and compliant with RoHS standards, this connector prioritizes safety and sustainability. Whether you're working with 24 AWG or 12 AWG wire sizes, it accommodates various gauges with ease. The lock-to-mating part feature enhances stability, while its non-stackable design promotes efficient space utilization. Perfect for use in a range of applications, from industrial machinery to consumer electronics, the Eurostyle Pluggable Terminal Block is a reliable solution for your connectivity needs.

