| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2304 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272304 |
| SKU: | MOL39527-2304 |
39527-2304
| Heilind Number: | MOL39527-2304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2304 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our vertical pluggable terminal block. With a pitch of 5mm and accommodating wire sizes ranging from 24 to 12 AWG, this terminal block is versatile and efficient. Boasting a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power distribution. Featuring four positions in a single row, it offers ample connectivity options. Whether for industrial or DIY projects, this terminal block, with its secure wire insertion mechanism, is a must-have for any wiring setup. Rest assured of its quality and compliance with RoHS standards, making it not just convenient but environmentally friendly too. Upgrade your terminal block solutions with this essential component.

