| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2510 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272510 |
| SKU: | MOL39527-2510 |
39527-2510
| Heilind Number: | MOL39527-2510 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2510 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance terminal block, designed for seamless integration in various applications. With a sturdy amperage of 18A and a voltage rating of 300V, this vertical-oriented block ensures reliable power distribution. Featuring 10 positions and accommodating wire sizes ranging from 24AWG to 12AWG, it offers versatility for diverse wiring needs. Whether you're a DIY enthusiast or a professional electrician, this RoHS-compliant terminal block guarantees efficiency and safety in every connection. Elevate your projects with this essential component, a true game-changer in the world of connectors.

