| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3004 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273004 |
| SKU: | MOL39527-3004 |
39527-3004
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector from our ESE series, designed for efficient and secure power connections. With an amperage rating of 18 A and a voltage capacity of 300 V, this connector ensures reliable performance in various applications. Featuring a single row design and vertical orientation, it facilitates easy PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for both indoor and outdoor use. With polarized mating and a locking mechanism, it guarantees a secure connection every time. Accommodating wire sizes from 24 AWG to 18 AWG, it offers versatility in installation. Certified by UL agency with part aliases for reference, this connector meets industry standards for quality and safety. Ideal for use in industrial and commercial settings, it is a staple in our lineup of terminal blocks, offering convenience and durability.

