| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3304 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273304 |
| SKU: | MOL39527-3304 |
39527-3304
| Heilind Number: | MOL39527-3304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3304 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block, designed for optimal functionality in a variety of applications. With a substantial amperage of 18A and a voltage rating of 300V, this vertical-oriented block ensures reliable power transmission. Featuring four positions and a convenient pitch of 5mm, it accommodates multiple wire sizes ranging from 24AWG to 18AWG, catering to diverse wiring needs. Engineered for durability and efficiency, this terminal block guarantees secure and stable connections, making it an essential component for any wiring project. Rest assured of its quality as it complies with RoHS standards, exemplifying our commitment to environmental responsibility. Elevate your connectivity solutions with this versatile and dependable terminal block.

