39527-3306

Heilind Number:MOL39527-3306
Manufacturer:Molex
Manufacturer Number:39527-3306
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39527-3306
Amperage:18 A
Number of Rows:1
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:6
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Part Aliases:0395273306
SKU:MOL39527-3306

Detailed Description

Enhance your terminal block connectivity with this high-performance component, boasting an amperage of 18A and a voltage rating of 300V for reliable power transmission. Featuring a single row design with six positions, it offers versatile wire size compatibility ranging from 24 to 12 AWG. Its vertical orientation and 5mm pitch ensure easy installation and secure connections. Crafted for durability and efficiency, this terminal block is a must-have for your electronic projects.