| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3414 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273414 |
| SKU: | MOL39527-3414 |
39527-3414
| Heilind Number: | MOL39527-3414 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3414 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our 14-position Pluggable Terminal Block, designed for seamless integration in various applications. With a vertical orientation, it offers convenient access for wire insertion and removal. Supporting a wide range of wire sizes from 24 to 12 AWG, including 22, 26, 20, 14, 16, and 18 AWG, this terminal block accommodates diverse wiring needs. Rated for 18A and 300V, it ensures reliable power transmission. Its 5mm pitch and single-row configuration streamline installation processes. While not ROHS compliant, this terminal block guarantees robust performance and efficient connections in your projects. Explore the possibilities with this essential component in the realm of connectors and terminal blocks.

