| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3907 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273907 |
| SKU: | MOL39527-3907 |
39527-3907
| Heilind Number: | MOL39527-3907 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3907 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a high amperage rating of 18A and a voltage capacity of 300V, it's suitable for various power applications. Featuring seven positions and a 5mm pitch, it allows for efficient organization and connectivity. Accepting wire sizes ranging from 24AWG to 18AWG, it offers versatility for different projects. While not RoHS compliant, its durable construction ensures reliable performance. Ideal for use in industrial settings, it's a crucial component for any wiring setup.

