| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8310 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278310 |
| SKU: | MOL39527-8310 |
39527-8310
| Heilind Number: | MOL39527-8310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8310 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 10 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance terminal block, designed for seamless integration in a variety of applications. With a robust amperage of 18 A and a reliable voltage rating of 300 V, it ensures efficient power transfer. Featuring a vertical orientation and 10 positions, it offers versatility in setup. Compatible with multiple wire sizes ranging from 24 AWG to 12 AWG, it accommodates various connection needs. While not RoHS compliant, its durable construction guarantees long-lasting performance. Elevate your connectivity solutions with this essential component.

