| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8313 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278313 |
| SKU: | MOL39527-8313 |
39527-8313
| Heilind Number: | MOL39527-8313 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8313 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Green Housing, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our versatile pluggable terminal block. With a high amperage rating of 18 A and a maximum voltage of 300 V, it ensures reliable performance in various applications. Featuring 13 positions and a pitch of 5 mm, it offers ample space for secure wire connections. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates a wide range of setups. Designed for vertical orientation, it allows for efficient cable management. Whether you're working on industrial machinery or electronic projects, this terminal block, with its durable construction and easy installation, is a must-have component for your toolkit. Rest assured, it meets quality standards and regulations for your peace of mind. Elevate your connectivity solutions with this essential component.

