| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8402 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278402 |
| SKU: | MOL39527-8402 |
39527-8402
| Heilind Number: | MOL39527-8402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8402 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 2 Circuits
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our high-performance pluggable terminal block. With a vertical orientation and two positions, it offers seamless integration in a variety of applications. Boasting a sturdy construction and accommodating wire sizes ranging from 24 AWG to 18 AWG, this terminal block ensures reliable and secure connections. Rated for 300V voltage and 18A amperage, it meets the demands of diverse electrical setups. Whether you're working on a DIY project or industrial application, this terminal block is a versatile and essential component. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Upgrade your connection solutions with this essential component in the world of connectors and terminal blocks.

