| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8518 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278518 |
| SKU: | MOL39527-8518 |
39527-8518
| Heilind Number: | MOL39527-8518 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8518 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a high amperage capacity of 18 A and a voltage rating of 300 V, it ensures reliable power distribution. Featuring 18 positions and a 5 mm pitch, it accommodates various wire sizes ranging from 24 AWG to 18 AWG. Its durable construction and easy-to-use design make it ideal for a wide range of applications. Please note that this product is not RoHS compliant. Upgrade your connectivity solutions with this versatile terminal block.

