| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8916 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278916 |
| SKU: | MOL39527-8916 |
39527-8916
| Heilind Number: | MOL39527-8916 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8916 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance vertical pluggable terminal block. Engineered for optimal functionality, this terminal block features a 16-position layout with a 5mm pitch, accommodating various wire sizes ranging from 24 to 12 AWG. With a robust amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission in any application. Its vertical orientation allows for space-efficient installation, while its durable construction guarantees long-lasting performance. Whether you're working on a commercial project or a DIY endeavor, this terminal block, with its RoHS compliance, is a dependable solution for your connectivity needs.

