| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-6038 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 38 |
| Part Aliases: | 0395286038 |
| SKU: | MOL39528-6038 |
39528-6038
| Heilind Number: | MOL39528-6038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-6038 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, Green Housing, 38 Circuits
More >>Specifications
Detailed Description
Meet the high-performance 39528-6038 pluggable terminal block, designed for seamless connectivity in industrial applications. With a robust amperage rating of 15A and a voltage tolerance of 300V, this terminal block ensures reliable power transmission. Featuring two rows and 38 positions, it offers ample connectivity options while maintaining a compact footprint. The 5mm pitch allows for easy wiring, while the horizontal orientation facilitates convenient installation. Crafted for durability, this terminal block complies with RoHS standards, guaranteeing both performance and environmental responsibility. Trust in its quality for your next project in need of secure and efficient terminal connections.

