| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-7010 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395287010 |
| SKU: | MOL39528-7010 |
39528-7010
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable 39528 Series, a versatile PCB Header designed for seamless connectivity in your electronic projects. With a 15A amperage rating and a voltage capacity of 300V, this component ensures reliable power transmission. Featuring a compact two-row design with ten loaded contacts, it offers efficient signal routing while maintaining a low profile. The vertical orientation and 5mm pitch make it easy to integrate into your circuit board layout. Operating seamlessly in a wide temperature range from -40°C to 105°C, it is suitable for various environmental conditions. With UL agency certification and polarized mating, you can trust in its quality and safety. The 5mm termination pitch and lockable design provide secure connections, while its stackable feature allows for space-saving installation. RoHS compliant, this pluggable terminal block is ideal for applications in industries such as automotive, telecommunications, and industrial automation. Elevate your connectivity solutions with the ESE - Eurostyle Pluggable 39528 Series.

