39528-7018

Heilind Number:MOL39528-7018
Manufacturer:Molex
Manufacturer Number:39528-7018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-7018
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395287018
SKU:MOL39528-7018

Detailed Description

Efficiently connect components with our Eurostyle Pluggable Terminal Block, part of the 39528 series. Featuring a 15A amperage and 300V voltage, this vertical PCB header ensures reliable performance in a range of applications. With two rows and 18 contacts, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Polarized for easy mating, it guarantees secure connections. UL certified and RoHS compliant, it meets stringent quality and environmental standards. Its 5mm pitch and stackable design make installation a breeze. Trust in this terminal block for efficient and durable connectivity solutions.