39528-7042

Heilind Number:MOL39528-7042
Manufacturer:Molex
Manufacturer Number:39528-7042
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 42 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-7042
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:42
Part Aliases:0395287042
SKU:MOL39528-7042

Detailed Description

Easily connect and disconnect wires with this 42-position pluggable terminal block. Designed for vertical orientation, it features two rows with a 5mm pitch, allowing for efficient wiring in tight spaces. With a maximum amperage of 15A and voltage rating of 300V, it ensures reliable power distribution. While not RoHS compliant, it offers durable performance for various industrial applications. Upgrade your connectivity solutions with this high-quality terminal block.