39530-0009
5.08mm Pitch Eurostyle Horizontal Plug, 9 Circuits
Part Aliases: Molex 0395300009
Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block, a versatile component perfect for various applications. Designed for efficiency, this plug features a single row with 9 contacts, accommodating wire sizes ranging from 24 to 12 AWG. With a pitch of 5.08mm, it offers a secure and reliable connection. Operating seamlessly in temperatures as low as -40°C and as high as 105°C, it's suitable for diverse environments. UL certified and polarized for easy mating, it ensures safety and convenience. The horizontal orientation and locking feature guarantee stability, while the 300V voltage rating provides ample power capability. Ideal for use in terminal block assemblies, this component is a must-have for any project requiring Eurostyle Pluggable connectors.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-0009 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395300009 |
SKU: | MOL39530-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |