| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1042 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 42 |
| Part Aliases: | 0395381042 |
| SKU: | MOL39538-1042 |
39538-1042
| Heilind Number: | MOL39538-1042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-1042 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 42 Circuits
More >>Specifications
Detailed Description
Enhance the efficiency of your electronic connections with this 42-position terminal block. With a maximum amperage of 15 A and a voltage rating of 300 V, it ensures reliable performance in various applications. Featuring two rows and a 5.08 mm pitch, it offers easy installation and organization of cables. The horizontal orientation allows for seamless integration into your setup. While not RoHS compliant, its durable construction guarantees long-lasting use. Perfect for use in industrial and commercial settings, this terminal block is a essential component for your connectivity needs.

