| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39544-3008 |
| Series: | 39544 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395443008 |
| SKU: | MOL39544-3008 |
39544-3008
Specifications
Detailed Description
Enhance connectivity in your circuitry with our Eurostyle Fixed Mount Terminal Block. Operating at 15A and 300V, this straight-bodied component features a single row, accommodating up to 8 contacts with a pitch of 5.08mm. Suitable for various wire sizes from 22 to 12 AWG, it ensures secure connections on PCBs with a 2mm thickness. With a wide operating temperature range from -40 to 105°C and UL agency certification, it guarantees reliability in diverse environments. RoHS compliant and suitable for lead-free soldering processes, this terminal block is a dependable choice for your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

