39544-3010
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 10 Circuits
Enhance your PCB connections with our Eurostyle Fixed Mount terminal block, designed for seamless integration in a variety of applications. With a straight body orientation and one-piece component type, it offers easy and efficient assembly. Featuring 10 contacts loaded on a single row and a pitch of 5.08mm, it ensures secure connectivity. Rated for 15A and 300V, this terminal block is suitable for a wide range of voltage and current requirements. Operating temperature range from -40 to 105°C, and with UL agency certification, it guarantees reliability in harsh environments. Accommodating wire sizes from 22 to 12 AWG, it offers flexibility in wiring options. ROHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for use in various industries, this terminal block is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39544-3010 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
UL Agency Certification: | E48521 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443010 |
SKU: | MOL39544-3010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |