| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39700-0504 |
| Color: | Gray (Light) |
| Series: | 39700 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | 45° Angle |
| Component Type: | Push-Button |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0397000504 M240-00-4-04-M4 |
| SKU: | MOL39700-0504 |
39700-0504
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Push-Button Connector, featuring a sleek Gray (Light) design for seamless integration into your panel setup. With 10 A of amperage and a 300 V voltage rating, this connector is perfect for various power applications. Made of durable Nylon with a 45° Angle orientation, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The 4 contacts, loaded and wire-ready, offer easy installation with 7.5 mm pitch spacing. RoHS compliant and suitable for 24-18 AWG wire sizes, this connector is a dependable choice for your wire-to-board connections in a stackable PCB mount terminal block setup.

