39700-0702

3.50mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

Enhance connectivity with our Eurostyle Fixed Mount Terminal Block, a reliable component for secure wire-to-board connections. Featuring a 45° angle orientation, this push-button connector is designed for efficient panel mounting, with two contacts accommodating various wire sizes (20 AWG, 16 AWG, 18 AWG). With a 3.5mm pitch and tin-plated contact termination, it ensures optimal signal transmission at 300V and 5A. Constructed from durable nylon, it operates flawlessly in temperatures ranging from -40 to 105°C, meeting RoHS compliance standards. Perfect for PCB applications, this Terminal Block guarantees a stable and lasting connection in gray (light) color. Elevate your assembly process with this essential component from our Eurostyle 39700 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39700-0702
Color: Gray (Light)
Series: 39700 - ESE - Eurostyle Fixed Mount
Amperage: 5 A
Connector Type: ESE, Eurostyle Fixed Mount
Number of Contacts: 2
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 3.5 mm
Voltage: 300 V
Material: Nylon
Orientation: 45° Angle
Component Type: Push-Button
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 20 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Lock to Mating Part: No
Stackable: No
Part Aliases: 0397000702;M710-02-02-9
SKU: MOL39700-0702

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: