| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39700-0821 |
| Color: | Green |
| Series: | 39700 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Horizontal |
| Component Type: | Push-Button |
| Number of Contacts Loaded: | 21 |
| Panel Mount: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Stackable: | No |
| Entry Angle: | Horizontal |
| Part Aliases: | 0397000821 |
| SKU: | MOL39700-0821 |
39700-0821
Specifications
Detailed Description
Enhance your circuit connections with our Eurostyle Fixed Mount Terminal Block. Designed for seamless integration into PCB setups, this 10A block features a vibrant green hue for easy identification. With 21 contacts and a 5mm pitch, it offers ample connectivity options for your project. Constructed from durable nylon and rated for 300V, it ensures reliable performance in various applications. The horizontal orientation and push-button design make for convenient usage, while its panel mount capability adds versatility to installation. RoHS compliant and suitable for wire sizes ranging from 22AWG to 14AWG, it's a dependable choice for your electronic assembly needs. Elevate your connectivity solutions with this essential component.

