39700-0824
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 24 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount terminal block, featuring 24 contact points for seamless wiring. This green component, crafted from durable nylon, is designed for horizontal orientation on PCBs, with a 5mm pitch for easy installation. With a 10A rating and 300V capacity, it ensures reliable performance in various applications. Panel mountable and compatible with wire sizes ranging from 14 to 22 AWG, this push-button connector offers versatility for your projects. Its tin-plated contact termination guarantees a secure and stable connection, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0824 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Number of Contacts Loaded: | 24 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Horizontal |
Part Aliases: | 0397000824 |
SKU: | MOL39700-0824 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |