| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39700-0923 |
| Color: | Green |
| Series: | 39700 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
| Number of Contacts: | 23 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Push-Button |
| Number of Contacts Loaded: | 23 |
| Panel Mount: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Stackable: | No |
| Entry Angle: | Vertical |
| Part Aliases: | 0397000923 |
| SKU: | MOL39700-0923 |
39700-0923
Specifications
Detailed Description
Enhance your electronic connections with our Eurostyle Fixed Mount Terminal Block in a vibrant green hue. Engineered for reliable performance, it features 23 contacts in a single row, accommodating wire sizes ranging from 22 to 14 AWG. With a pitch of 5mm, this terminal block is ideal for secure PCB mounting at a voltage of 300V and an amperage of 10A. Crafted from durable nylon, it ensures longevity even in demanding environments. The vertical orientation and push-button design offer convenient connectivity, while tin contact termination plating guarantees efficient signal transmission. Whether for industrial or DIY projects, this terminal block is a versatile and essential component.

