39920-0302
15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 115A, 2 Circuits
Efficiently power your electronic connections with our Eurostyle Fixed Mount Terminal Block. Designed for secure and reliable performance, this black terminal block features a straight orientation with one row of contacts. With a high amperage rating of 115A and a maximum voltage of 600V, it ensures optimal conductivity for your circuits. The through-hole termination method and shrouded body orientation offer added stability, while the polyester construction meets stringent material flammability standards. Tin-plated contact mating areas and brass contact material guarantee long-lasting durability, even in high-temperature environments. Suitable for wire sizes ranging from 8 AWG to 35mm², this terminal block is versatile and convenient for various applications. It also complies with RoHS regulations, making it an environmentally friendly choice. Whether for industrial or commercial use, this one-piece terminal block is a reliable solution for your PCB mounting needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39920-0302 |
Color: | Black |
Series: | 39920 - Eurostyle Fixed Mount |
Amperage: | 115 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 15 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 6.35 mm |
Operating Temperature Range: | 130 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 2 |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
Wire Size: | 10 - 35 mm², 1 AWG, 2 AWG, 3 AWG, 4 AWG, 6 AWG, 8 AWG |
UL Agency Certification: | E48521 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 15 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0399200302;92B0502 |
SKU: | MOL39920-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time |
Download |
11/30/2022 | 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 | Download |
10/28/2022 | 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. | Download |