39920-0308

15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 115A, 8 Circuits

Enhance your electrical connections with our Eurostyle Fixed Mount terminal block, featuring a sleek black design and durable construction. With a high amperage rating of 115A and a maximum voltage of 600V, this connector ensures reliable power transmission. Its one-piece brass contacts with tin plating offer excellent conductivity, while the shrouded body orientation and through-hole termination method guarantee secure and efficient assembly. Suitable for vertical mounting on PCBs, this terminal block accommodates various wire sizes from 8 AWG to 35 mm². Certified for RoHS compliance, it meets stringent quality standards for environmental responsibility. Elevate your industrial or electronic projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39920-0308
Color: Black
Series: 39920 - Eurostyle Fixed Mount
Amperage: 115 A
Connector Type: Eurostyle Fixed Mount
Number of Rows: 1
Mount Type: No
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 15 mm
Voltage: 600 V
Material: Polyester
Orientation: Vertical
Block Type: Shrouded
Component Type: One Piece
Tail Length: 6.35 mm
Operating Temperature Range: 130 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 8
PCB Retention: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
Wire Size: 10 - 35 mm², 1 AWG, 2 AWG, 3 AWG, 4 AWG, 6 AWG, 8 AWG
UL Agency Certification: E48521
Contact Termination Plating: Tin
Termination Pitch: 15 mm
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0399200308;92B0508
SKU: MOL39920-0308

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2023 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time
Download
11/30/2022 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 Download
10/28/2022 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. Download