39920-0312

15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 115A, 12 Circuits

Elevate your electrical connections with our Eurostyle Fixed Mount Terminal Block. Designed for high-performance applications, this component boasts a straight body orientation with shrouded block type for added safety. With a robust brass contact material and tin plating, it ensures reliable conductivity. Engineered for versatility, it accommodates wire sizes ranging from 8 AWG to 35 mm². Meeting UL agency certification E48521 and RoHS compliance, it guarantees quality and environmental responsibility. Perfect for PCB mounting, it offers secure through-hole termination with a 15mm pitch. Suitable for a wide range of industries, from telecommunications to automotive, this terminal block is a must-have for any project requiring efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39920-0312
Color: Black
Series: 39920 - Eurostyle Fixed Mount
Amperage: 115 A
Connector Type: Eurostyle Fixed Mount
Number of Rows: 1
Mount Type: No
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 15 mm
Voltage: 600 V
Material: Polyester
Orientation: Vertical
Block Type: Shrouded
Component Type: One Piece
Tail Length: 6.35 mm
Operating Temperature Range: 130 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 12
PCB Retention: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
Wire Size: 10 - 35 mm², 1 AWG, 2 AWG, 3 AWG, 4 AWG, 6 AWG, 8 AWG
UL Agency Certification: E48521
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 15 mm
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0399200312;92B0512
SKU: MOL39920-0312

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2023 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time
Download
11/30/2022 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 Download
10/28/2022 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. Download