40-02-1602

Flat Blade Crimp Terminal, Series 41422, Female, With Tin (Sn) Plated Brass Contact, 14-18 AWG, Reel Packaged

Part Aliases: Molex 0040021602   Molex 41422-3A2N5B1  
Introducing our Flat Blade Crimp Terminal, part of the Series 41422, designed for reliable power connections. This female terminal features a durable brass contact with tin plating, suitable for 14-18 AWG wire. Packaged on a reel for convenience, it offers easy crimp or compression termination. With a mating area plated in tin and RoHS compliance, it ensures both performance and environmental responsibility. Ideal for wire-to-wire applications, this terminal guarantees secure and efficient power transmission. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 40-02-1602
Series:41422 - Flat Blade
Connector Type:Flat Blade
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.508 µm
Contact Termination Plating Thickness:.508 µm
Wire Size:14 AWG, 16 AWG, 18 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:.79 mm
Part Aliases:0040021602 41422-3A2N5B1
SKU:MOL40-02-1602

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download