40-06-2024
Panel Grounding Clip Crimp Terminal 42172, 16-18 AWG, 301 Stainless Steel, 0.89mm Panel Thickness, 0.10mm Dimension F
Part Aliases: Molex 0040062024 Molex 42172-G1
Enhance the grounding capabilities of your panel with our Panel Grounding Clip Crimp Terminal. Designed for 16-18 AWG wire connections, this terminal features durable 301 Stainless Steel construction for reliable performance. With a secure crimp termination method, it ensures a strong and stable connection. Its compact design is ideal for panels with a thickness of 0.89mm, offering seamless integration. Unplated stainless steel contact plating further enhances conductivity, while RoHS compliance ensures environmental responsibility. Perfect for use in various connectivity applications, this terminal guarantees efficient grounding solutions. Elevate your panel installation with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 40-06-2024 |
Series: | 42172 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Stainless Steel |
Contact Plating: | Unplated |
Part Aliases: | 0040062024 42172-G1 |
SKU: | MOL40-06-2024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/08/2023 | 514019 - Change Supplier. Ground Clip (42172 Series) product will be transferred from USA supplier to Korea supplier for the productivity improvement & stable delivery performance. After PCN, those products will only be produced in the Korea supplier. | Download |
03/20/2017 | 501827 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |