42375-1863
KK 100 Hdr Assy Bkwy 10 Ckt Tin
Part Aliases: Molex 0423751863
Easily assemble your electronic connections with the KK 100 Header Assembly. This 10-circuit, tin-plated connector features a durable design suitable for high-voltage applications up to 500V. With CSA and UL certifications, you can trust in its quality and safety. RoHS compliant and lead-free process capable, it meets environmental standards. Perfect for PCB applications, this connector ensures reliable performance with a maximum solder process temperature of 235°C. Its efficient wave soldering capability and longevity, rated for 1 cycle at max process temperature, make it a dependable choice for your projects. Explore our range of PCB connectors for seamless integration.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 42375-1863 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423751863 |
SKU: | MOL42375-1863 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |