42375-3117
KK 100 Hdr Assy Bkwy 05 Ckt
Enhance your electronic connections with this KK 100 Header Assembly. Designed for seamless integration in your circuitry, this assembly features a 5-circuit KK 254 connector type, ensuring reliable performance. With a voltage rating of 500 V, it meets high power demands with ease. Crafted to meet stringent material flammability standards, it guarantees safety in operation. This LR19980 and E29179 certified assembly is suitable for various industrial applications. Its lead-free process capability and compatibility with wave soldering guarantee efficient and environmentally friendly assembly. Trust in its durability, with a maximum solder process temperature of 235°C and the ability to withstand up to 5 seconds at this temperature. With a maximum of 1 cycle at the max process temperature, it ensures consistent quality. Explore its RoHS compliance and discover a sustainable solution for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42375-3117 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423753117 |
SKU: | MOL42375-3117 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |