42375-1622
KK 100 Hdr Assy Bkwy 09 Ckt 15 SGold
Enhance your electronic connections with the KK 100 Hdr Assy Bkwy 09 Ckt 15 SGold. This high-quality connector features a durable construction and is designed for seamless integration in PCB assemblies. With a voltage rating of 500V, it ensures reliable performance in various applications. Certified to meet CSA and UL standards, it guarantees safety and compliance. Its lead-free process capability and RoHS compliance make it an environmentally-friendly choice. Perfect for use in PCB Pin Headers, this connector offers excellent solder process compatibility with a maximum temperature of 235°C. Trust in its longevity, with a maximum cycles at max process temp of 001. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42375-1622 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423751622 |
SKU: | MOL42375-1622 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |