42375-3288
KK 100 Hdr Assy Bkwy 36 Ckt
Elevate your circuitry with the KK 100 Header Assembly, a high-performance solution designed for seamless integration. Featuring a 36-circuit configuration, this assembly guarantees optimal connectivity for your PCB projects. Crafted with precision, it is UL and CSA certified, meeting stringent safety standards for peace of mind. With a maximum voltage rating of 500V and lead-free process capability, it offers reliable performance in diverse environments. RoHS compliant and boasting a high material flammability standard, it ensures both environmental responsibility and durability. Trust in the KK 100 Header Assembly for efficient and secure connections in your electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42375-3288 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423753288 |
SKU: | MOL42375-3288 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |