42375-3359

KK 100 Hdr Assy Bkwy 02 Ckt

Enhance your circuit board connectivity with the KK 100 Hdr Assy Bkwy 02 Ckt Pin Header. This essential component, part of the KK 254 series, boasts a high voltage tolerance of 500V, ensuring reliable performance in demanding applications. With CSA and UL agency certifications, as well as compliance with RoHS standards, you can trust in the quality and safety of this connector. Its lead-free process capability and maximum solder process temperature of 235°C make it suitable for a wide range of manufacturing environments. Durable and efficient, the KK 100 Hdr Assy Bkwy 02 Ckt Pin Header is a crucial addition to any PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42375-3359
Series: 42375 - KK 254
Connector Type: KK 254
Voltage: 500 V
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0423753359
SKU: MOL42375-3359

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: