42474-0641
Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 6 Circuits, Black
Enhance your power connectivity with our Mini-Fit BMI Receptacle Housing. This sleek black housing, constructed from durable Nylon 6/6 material, features a 4.20mm pitch and dual-row design with convenient panel mount ears. With UL 94V-0 certification, it guarantees safety and reliability in operation. Accommodating 6 circuits, it's ideal for various power applications. Its wire-to-wire and wire-to-board compatibility offers versatility, while its polarized mating ensures proper alignment. With a wide operating temperature range of -40 to 105°C, it's suitable for diverse environments. Compliant with RoHS standards, this Mini-Fit BMI housing is a dependable choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42474-0641 |
Color: | Black |
Series: | 42474 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0424740641 |
SKU: | MOL42474-0641 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |