42492-0340
KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 6 Circuits, 0.76
Easily connect and secure PCB components with our KK 396 Header. This right-angle, friction lock connector features a press-fit plastic peg for added stability. With 6 gold-plated brass contacts, it ensures reliable signal transmission in a single row configuration. Meeting stringent standards for amperage (7A) and voltage (250V), this connector is suitable for demanding applications. Its through-hole termination method and 3.96mm pitch make installation a breeze on 1.6mm thick PCBs. Certified by CSA and UL for quality and safety, it's a dependable choice for wire-to-board connections. RoHS compliant and designed for lead-free soldering, it's also environmentally friendly. Its durable construction, with a high mating cycle rating of 100, guarantees long-lasting performance. Perfect for use in various industries, from electronics to automotive, this KK 396 Header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42492-0340 |
Series: | 42492 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Tail Length: | 3.96 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0424920340 |
SKU: | MOL42492-0340 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |