42817-0141
Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Tin (Sn)
Enhance your power connections with our Mini-Fit Sr. Crimp Terminal for reliable performance. Designed for male connectors, this terminal accommodates 14-16 AWG wire sizes with ease. The contact material, High Performance Alloy (HPA), ensures durability, while the tin plating over nickel offers excellent conductivity. Suitable for wire-to-wire applications, this terminal is ideal for power circuits. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity with the Mini-Fit Sr. series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-0141 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin over Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 4.57 mm |
Product Name: | Mini-Fit Sr. |
Part Aliases: | 0428170141 |
SKU: | MOL42817-0141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. |
Download |
05/06/2022 | 511774 - Packaging Method/Quantity Changing. This notification is to inform you that the part(s) listed in this notice that will undergo changes for a new Delivery unit. No changes will be made to the product as a result of this change. |
Download |