42819-3233
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 3.18mm PCB Thickness, 0.76
Upgrade your connectivity with our Mini-Fit Sr. Connector, crafted for high performance in demanding environments. Featuring a sleek black design, this connector boasts a straight body orientation and through-hole termination method, ensuring secure and reliable connections. With a 10mm pitch and 50A amperage, it offers robust power delivery, while its 600V voltage rating guarantees safe operation. The gold over nickel plating in the contact mating area ensures optimal conductivity, while the high-temperature thermoplastic construction allows for a wide operating temperature range from -40 to 105°C. Certified by LR, TUV, and UL, this connector meets stringent quality standards, making it a top choice for your wire-to-board connection needs. Upgrade your connectivity with our Mini-Fit Sr. Connector, crafted for high performance in demanding environments. Featuring a sleek black design, this connector boasts a straight body orientation and through-hole termination method, ensuring secure and reliable connections. With a 10mm pitch and 50A amperage, it offers robust power delivery, while its 600V voltage rating guarantees safe operation. The gold over nickel plating in the contact mating area ensures optimal conductivity, while the high-temperature thermoplastic construction allows for a wide operating temperature range from -40 to 105°C. Certified by LR, TUV, and UL, this connector meets stringent quality standards, making it a top choice for your wire-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42819-3233 |
Color: | Black |
Series: | 42819 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 5.1 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
TUV Agency Certification: | R72081037 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 10 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428193233 |
SKU: | MOL42819-3233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
06/30/2023 | 513723 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will correct the DU quantity base on packing spec by carton. No changes will be made to the product as a result of this change | Download |
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. |
Download |
10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |