43020-0608
Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen Since Inception, Black
Enhance your power connections with our Micro-Fit 3.0 Plug Housing. This dual-row housing features six circuits, ensuring efficient performance. Crafted from UL 94V-0 compliant nylon, it guarantees durability and safety. With convenient panel mount ears and a low-halogen construction, it's ideal for various applications. The sleek black design adds a touch of sophistication, while the 3mm pitch and polarized mating ensure seamless compatibility. Operating in a wide temperature range and RoHS compliant, it's a reliable choice for any project. Upgrade to our Micro-Fit 3.0 Plug Housing for secure and efficient wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-0608 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430200608 |
SKU: | MOL43020-0608 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2016 | GCM 10696598 - Change Construction Or Material. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change is being made to improve the part(s) and will affect the fit, form, function or the appearance of the parts. | Download |